Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MOC3072SVM

Triac Driver Optocoupler, 6-Pin DIP Random-Phase (800 Volt Peak). ONSSPCISTNJZ8E4V;
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3072SVM.

Master Electronics

Datasheet13 pages9 years ago

Inventory History

3 month trend:
+108%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MOC3072SVM provided by its distributors.

Triac Driver Optocoupler, 6-Pin DIP Random-Phase (800 Volt Peak). ONSSPCISTNJZ8E4V;
60mA 800V 1.18V Two-way thyristor SMD-6P Optocouplers - Thyristor Signal Output ROHS
Optocoupler AC-OUT Single 800VDRM 6-Pin DIP SMD Tube
Avnet Japan
onsemi Optocoupler, surface mount, 6needle, surface mount package
Optocoupler, Triac, 4.17Kv, Smdip-6; |Onsemi MOC3072SVM
Triac Output Optocoupler, 1-Element, 4170V Isolation
Triac & SCR Output Optocouplers 6PW RP TRIAC SMD VDE
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
OPTOCOUPLER, TRIAC, 4.17KV, SMDIP-6; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 6Pins; Isolation Voltage: 4.17kV; Triac Operating Mode: Non Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 800V; Product Ra

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd