What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MOC3063M

Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3063M.

JRH Electronics

Datasheet12 pages5 years ago

IHS

Upverter

TME

Newark

Inventory History

3 month trend:
-2.76%

CAD Models

Download onsemi MOC3063M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayH11A1
H11A1 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
MOC8102 Series Single Channel 30V 5300Vrms SMT Phototransistor Optocoupler DIP-6
Vishay4N35-X006
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
onsemiH11A3M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
Diodes Inc.MOC3022
MOC302x Series 1 Channel 400V 5000 Vrms Through Hole Triac Optocoupler - DIP-6
Lite-OnCNY17-1
CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6

Descriptions

Descriptions of onsemi MOC3063M provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 600V Zero Crossing
Optocoupler, Triac Output, DIP, 6 Pins, 7.5 kV, Zero Crossing, 600 V
6-DIP (0.300 7.62mm) 1 Triac Active Optoisolator Triac Output 600V/mus 4170Vrms 60mA -40C~85C
Single Channel 600 V 5000 Vrms Zero-Cross Optoisolator Triac Driver - DIP-6WL
Integrated Circuit Optocoupler; OUT: triac driver, zero crossing; CH: 1; Uinsul: 5.3kV; Uce: 600V; -40+85 deg.C; THT; DIP6
OPTOCOUPLER, TRIAC DRIVER; Optocoupler Case Style: DIP; No. of Pins: 6Pins; Isolation Voltage: 7.5kV; Triac Operating Mode: Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm: 600V; Product Range: -; SVHC: No SVHC (15-Jan-2
Zero-Crossing Circuit = Without / Power Dissipation (Pd) mW = 250 / Off-State Output Voltage (VDRM) V = 600 / Reverse Voltage (Vr) V = 6 / Package Type = DIP-6 / Forward Voltage (Vf) Max. V = 1.5 / Output Type = Phototriac / Isolation Voltage kV = 4.2 / Forward Current (If) Max. mA = 60 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Channels = 1
The MOC306XM and MOC316XM devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver.They are designed for use with a triac in the interface of logic systems to equipment powered from 115/240 VAC lines, such as solid-state relays, industrial controls, motors, solenoids and consumer appliances, etc.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3063-M
  • MOC3063-M.
  • MOC3063-M..
  • MOC3063M.