| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | MOC3061SR2VM | 96 | 15h | |||||||||
| DigiKey | MOC3061SR2VMCT-ND | 229 | 1 | Cut Tape | ||||||||
| Newark | MOC3061SR2V-M | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | MOC3061SR2VM | 0 | 50 | Bulk | ||||||||
| Avnet | MOC3061SR2VM | 0 | 3K | 3d |
Download onsemi MOC3061SR2VM symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of onsemi MOC3061SR2VM provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: