onsemi MOC3052SR2M

Optocoupler Triac AC-Output 1-Channel600VDRM 6-Pin PDIP SMD White T/R
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3052SR2M.

Upverter

Datasheet13 pages4 years ago
Technical Drawing1 page7 years ago

IHS

JRH Electronics

Future Electronics

onsemi

Inventory History

3 month trend:
-24.36%

CAD Models

Download onsemi MOC3052SR2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Related Parts

VishayH11A1
H11A1 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
MOC8102 Series Single Channel 30V 5300Vrms SMT Phototransistor Optocoupler DIP-6
Vishay4N35-X006
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
onsemiH11A3M
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
Diodes Inc.MOC3022
MOC302x Series 1 Channel 400V 5000 Vrms Through Hole Triac Optocoupler - DIP-6
Lite-OnCNY17-1
CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6

Descriptions

Descriptions of onsemi MOC3052SR2M provided by its distributors.

Optocoupler Triac AC-Output 1-Channel600VDRM 6-Pin PDIP SMD White T/R
Triac Driver Optocoupler, 6-Pin DIP Random-Phase
Digital Isolators; MOC3052SR2M; ON SEMICONDUCTOR; PDIP; 6; 1; Surface Mount
DIP6 SMT 1 Channel 600 V 4170 Vrms Random Phase Triac Optoisolator
OPTO CPLR, TRIAC, 7.5KV, SMD; Optocoupler Case Style:Surface Mount DIP; No. of Pins:6Pins; Isolation Voltage:4.17kV; Triac Operating Mode:Non Zero Crossing; Peak Repetitive Off-State Voltage, Vdrm:600V; Product Range:-;
OPTO CPLR, TRIAC, 7.5KV, SMD; No. of Channels:1; Isolation Voltage:7.5kV; Optocoupler Output Type:Triac; Input Current:60mA; Output Voltage:600V; Opto Case Style:SMD; No. of Pins:6; SVHC:No SVHC (20-Jun-2013)
The MOC3051M and MOC3052M consist of a GaAs infrared emitting diode optically coupled to a non-zerocrossing silicon bilateral AC switch (triac). These devices isolate low voltage logic from 115 VAC and 240 VAC lines to provide random phase control of high current triacs or thyristors. These devices feature greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3052SR2-M
  • MOC3052SR2M.