What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MOC3042SR2M

Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing
$ 0.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC3042SR2M.

Master Electronics

Datasheet0 pages0 years ago

onsemi

IHS

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+29.03%

CAD Models

Download onsemi MOC3042SR2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.379
$ 0.41
$ 0.41
Stock
258,024
376,063
376,063
Authorized Distributors
6
6
6
Number of Channels
1
1
1
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
4170 Vrms
4170 Vrms
4170 Vrms
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
6
6
6

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-08-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD
Optocoupler with transistor output; VISHAY; MOC8101-X017T; 1; 30 V; 6; SMD/SMT
Lite-OnLTV-702FS
Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
ISOCOM CNY17F-3XSM Transistor Output Optocoupler, 1 Channel, 5.3 kV, 100 %, 60 mA, Surface Mount DIP, 6 Pins

Descriptions

Descriptions of onsemi MOC3042SR2M provided by its distributors.

Triac Driver Output Optocoupler, 6-Pin DIP 400V Zero Crossing
DIP6 SMT 1 Channel 400 V 4170 Vrms Zero-Cross Triac Optoisolator
6-PIN DIP ZERO-CROSS OPTOISOLATORS TRIAC DRIVER OUTPUT (250/400 VOLT PEAK)
Optocoupl Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP W SMD T/R
Triac & SCR Output Optocouplers 6Pin400V Optocoupler Zero Cross Triac Dr
Triac Output Optocoupler With Zero CRSVR, 1-Element, 7500V Isolation
6-PIN DIP, ZERO-CROSS TRIAC OUTPUT, SURFACE MOUNT, T&R<AZ
Connector 6-Pin SMD, Adhesive Mount 8.89mm × 6.6mm × 3.53mm
OPTOCOUPLER, TRIAC, 4.17KV, SMDIP-6;
6Pw Zc Triac T&r Rohs Compliant: Yes
TRIAC OUTPUT OPTOCOUPLER WITH ZE
OPTOISOLTR 4.17KV TRIAC 1CH 6SMD
OPTOISOLATOR 4.17KV TRIAC 6SMD
The MOC303XM and MOC304XM devices consist of a AlGaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver.They are designed for use with a triac in the interface of logic systems to equipment powered from 115VAClines such as teletypewriters, CTRs, solid-state relays, industrial controls, printers, motors, solenoids and consumer appliances, etc.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC3042SR2-M
  • MOC3042SR2M.