onsemi MOC217R2M

Optocoupler DC-IN 1-Channel Transistor With Base DC Output 8-Pin SOIC N
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC217R2M.

JRH Electronics

Datasheet8 pages5 years ago

IHS

onsemi

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-8.19%

CAD Models

Download onsemi MOC217R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.232
$ 0.244
Stock
2,133,260
224,458
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
2500 Vrms
2500 Vrms
Current Transfer Ratio
100 %
100 %
Rise Time
3.3 µs
3 µs
Fall Time
-
-
Output Voltage
30 V
30 V
Output Current
-
-
Forward Voltage
1.3 V
1.3 V
Forward Current
60 mA
60 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-05-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayVO213AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N
VishayIL211AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayVO207AT
VISHAY VO207AT Transistor Output Optocoupler, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %
6-SOIC (0.295 7.50mm Width) 1 1/0 DC Logic Output Optoisolator 30kV/mus 5000Vrms 15mA -40C~110C

Descriptions

Descriptions of onsemi MOC217R2M provided by its distributors.

Optocoupler DC-IN 1-Channel Transistor With Base DC Output 8-Pin SOIC N
Unidirectional optocoupler Viso=2500Vrms VF(typ)=1.07V IF=60mA CTR=100% SOIC8_5.13X4.16MM
8-pin SOIC Single-Channel Phototransistor Output Optocoupler
MOC217 Series SMT Single Channel 30 V 2500 Vrms Transistor Output Optocoupler
OPTOCOUPLER, TRANSISTOR, 2.5KV, SOIC-8; No. of Channels: 1 Channel; Optocoupler Case Style: SOIC; No. of Pins: 8Pins; Forward Current If Max: 60mA; Isolation Voltage: 2.5kV; CTR Min: 100%; Collector Emitter Voltage V(br)ceo: 30
These devices consist of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector, in a surface mountable, small outline, plastic package. They are ideally suited for high-density applications, and eliminate the need for through-the-board mounting.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC217R2-M
  • MOC217R2M.