Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MOC217M

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N Box
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC217M.

Master Electronics

Datasheet8 pages5 years ago
Datasheet9 pages1 year ago

IHS

Future Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
-35.70%

CAD Models

Download onsemi MOC217M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayVO213AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N
VishayVO212AT
VISHAY VO212AT Transistor Output Optocoupler, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 50 %
VishayIL211AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MOC217M provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N Box
8-pin SOIC Single-Channel Phototransistor Output Optocoupler
MOC217 Series SMT Single Channel 30 V 2500 Vrms Transistor Output Optocoupler
Transistor Output Optocoupler, 1-Element, 2500V Isolation
SMALL OUTLINE OPTOCOUPLER, TRANSISTOR OUTPUT, LOW INPUT CURR
No. Of Channels:1 Channel; Optocoupler Case Style:Soic; No. Of Pins:8Pins; Forward Current If Max:60Ma; Isolation Voltage:2.5Kv; Ctr Min:100%; Collector Emitter Voltage V(Br)Ceo:100V; Product Range:-; Input Current:60Ma Rohs Compliant: Yes |Onsemi MOC217M.
These devices consist of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector, in a surface mountable, small outline, plastic package. They are ideally suited for high-density applications, and eliminate the need for through-the-board mounting.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC217-M
  • MOC217M.