onsemi MOC216R2VM

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC216R2VM.

Master Electronics

Datasheet8 pages5 years ago
Datasheet9 pages1 year ago

IHS

Newark

onsemi

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MOC216R2VM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.214
$ 0.241
Stock
121,849
45,863
Authorized Distributors
6
2
Case/Package
SOIC
-
Number of Pins
8
-
Number of Channels
1
-
Isolation Voltage
2500 Vrms
3000 Vrms
Current Transfer Ratio
50 %
80 %
Rise Time
3 µs
-
Fall Time
-
-
Output Voltage
30 V
-
Output Current
-
-
Forward Voltage
1.3 V
-
Forward Current
60 mA
60 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayVO213AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N
VishayVO212AT
VISHAY VO212AT Transistor Output Optocoupler, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 50 %
VishayVO207AT
VISHAY VO207AT Transistor Output Optocoupler, 1 Channel, SOIC, 8 Pins, 60 mA, 4 kV, 100 %
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation

Descriptions

Descriptions of onsemi MOC216R2VM provided by its distributors.

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
8-pin SOIC Single-Channel Phototransistor Output Optocoupler
Transistor Output Optocoupler, 1-Element, 2500V Isolation
Optocoupler, Transistor, 2.5Kv, Soic-8; No. Of Channels:1 Channel; Optocoupler Case Style:Soic; No. Of Pins:8Pins; Forward Current If Max:60Ma; Isolation Voltage:2.5Kv; Ctr Min:50%; Collector Emitter Voltage V(Br)Ceo:30V Rohs Compliant: Yes |Onsemi MOC216R2VM

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd