onsemi MOC211R2M

SOIC8 SMT Single Channel 30 V 2500 Vrms Transistor Output Optocoupler
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC211R2M.

onsemi

Datasheet8 pages5 years ago
Datasheet0 pages0 years ago

IHS

Master Electronics

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
+35.29%

CAD Models

Download onsemi MOC211R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-05-10
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

VishayVO213AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N
VishayVO212AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N
VishayIL213AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
ToshibaTLP701A(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD Magazine
ToshibaTLP705A(F)
Optocoupler Drive Totem-Pole 1-CH 30V 1000V 6-Pin SDIP SMD Magazine
6-SOIC (0.295 7.50mm Width) 1 1/0 DC Logic Output Optoisolator 30kV/mus 5000Vrms 15mA -40C~110C

Descriptions

Descriptions of onsemi MOC211R2M provided by its distributors.

SOIC8 SMT Single Channel 30 V 2500 Vrms Transistor Output Optocoupler
Optocoupler DC Input 1 Channel Trans W/Base DC Output 8-Pin SOIC N Tape and Reel
8-pin SOIC Single-Channel Phototransistor Output Optocoupler
Transistor Output Optocouplers 8-Pin Optocoupler Phototransistor
Transistor Output Optocoupler, 1-Element, 2500V Isolation
These devices consist of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector, in a surface mountable, small outline, plastic package. They are ideally suited for high-density applications, and eliminate the need for through-the-board mounting.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC211R2-M
  • MOC211R2M.