onsemi MOC211M

Optocoupler DC-IN 1-Channel Transistor With Base DC Output 8-Pin SOIC N Box
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MOC211M.

Master Electronics

Datasheet8 pages5 years ago
Datasheet9 pages1 year ago

IHS

Future Electronics

onsemi

Farnell

Inventory History

3 month trend:
+16.14%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2002-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

VishayIL213AT
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin SOIC N T/R
VishayIL223AT
IL223AT Series Single Channel 30V 4000 Vrms Phototransistor Optocoupler - SOIC-8
VishayIL222AT
Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC N T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation

Descriptions

Descriptions of onsemi MOC211M provided by its distributors.

Optocoupler DC-IN 1-Channel Transistor With Base DC Output 8-Pin SOIC N Box
8-pin SOIC Single-Channel Phototransistor Output Optocoupler
MOC211 Series 2500 Vrms 250 mW Optocouplers Transistor Output - SOIC-8
Transistor Output Optocoupler, 1-Element, 2500V Isolation
SMALL OUTLINE SINGLE CHANNEL OPTOCOUPLER, TRANSISTOR OUTPUT
OPTOCOUPLER, SMD; No. of Channels:1 Channel; Optocoupler Case Style:SOIC; No. of Pins:8Pins; Forward Current If Max:60mA; Isolation Voltage:2.5kV; CTR Min:20%; Collector Emitter Voltage V(br)ceo:-; Product Range:-; SVHC:
OPTOCOUPLER, SMD; No. of Channels:1; Isolation Voltage:2.5kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:30V; Opto Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL; ;RoHS Compliant: Yes
These devices consist of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector, in a surface mountable, small outline, plastic package. They are ideally suited for high-density applications, and eliminate the need for through-the-board mounting.
OPTOCOUPLER, SMD; No. of Channels:1; Voltage, Isolation:3000V; Output Type:Transistor; Input Current:60mA; Voltage, Output Max:30V; Case Style:SOIC; Approval Bodies:UL; Current, If AV:10mA; External Depth:5.84mm; External Length / Height:3.18mm; No. of Pins:8; Optocoupler Type:Transistor Output; Termination Type:SMD; Time, Fall:5.7µs; Time, Rise:7.5µs; Width, External:6.1mm; Ratio, CTR Min:20%

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC211-M
  • MOC211-M...