What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MMUN2133LT1

TRANS BRT PNP 50V SOT-23 / Pre-Biased Bipolar Transistor (BJT)
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMUN2133LT1.

IHS

Datasheet13 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.034
Stock
621,829
2,699,498
Authorized Distributors
2
6
Mount
Surface Mount
-
Case/Package
SOT-23-3
SOT-23-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
-
50 V
Max Collector Current
100 mA
100 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
-
250 mV
hFE Min
80
80
Power Dissipation
246 mW
246 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-10-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Bipolar (BJT) Single Transistor, PNP, 80 V, 500 mA, 330 mW, SOT-23, Surface Mount
TRANS PNP 32V 0.1A SOT-23 Bipolar (BJT) Transistor PNP 32 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Transistor: PNP; bipolar; 30V; 100mA; 330mW; SOT23
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 40V 100mA 250MHz 200mW Surface Mount SOT-23-3 (TO-236)

Descriptions

Descriptions of onsemi MMUN2133LT1 provided by its distributors.

TRANS BRT PNP 50V SOT-23 / Pre-Biased Bipolar Transistor (BJT)
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB
100 mA 50 V PNP Si SMALL SIGNAL TRANSISTOR TO-236AB
SMALL SIGNAL BIPOLAR TRANSISTOR
MMUN2133LT1, SINGLE BIPOLAR TRANSISTORS;
400W 50V 100mA(DC) SOT SMD mount 2.9mm*1.3mm*940μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd