onsemi MMSZ9V1T1G

MMSZ9V1T1 Series 500 mW 10 mA 9.1 V SMT Zener Voltage Regulator - SOD-123
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ9V1T1G.

element14 APAC

Datasheet6 pages14 years ago

IHS

HQonline

Farnell

Newark

Inventory History

3 month trend:
-4.84%

CAD Models

Download onsemi MMSZ9V1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Diodes Inc.BZT52C9V1-13-F
Diode Zener Single 9.1V 6% 370mW 2-Pin SOD-123 T/R
MMSZ7V5T1 Series 500 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOD-123
MMSZ8V2T1 Series 500 mW 10 mA 8.2 V SMT Zener Voltage Regulator - SOD-123
MMSZ6V8T1G Series 6.8 V 10 mA 500 mW Zener Voltage Regulator - SOD-123
Diodes Inc.MMSZ5240B-7-F
MMSZ5240B-7 Series 500 mW 10 V 10 mA Surface Mount Zener Diode - SOD-123
Diodes Inc.BZT52C6V8-13-F
Diode Zener Single 6.8V 6% 370mW 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MMSZ9V1T1G provided by its distributors.

MMSZ9V1T1 Series 500 mW 10 mA 9.1 V SMT Zener Voltage Regulator - SOD-123
Zener Diode, 9.1V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 9.1V 5% 15Ohm 500mW Automotive 2-Pin SOD-123 T/R / DIODE ZENER 9.1V 500MW SOD123
ZENER DIODE, 500MW, 9.1V, SOD-123; ZENER; Zener Voltage Vz Typ: 9.1V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MMSZxxxT1
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ9V1T1G.