onsemi MMSZ5V6T3G

500 mW; 5% Zener Diode Voltage Regulator 5.6 V
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5V6T3G.

Master Electronics

Datasheet6 pages14 years ago

IHS

Upverter

onsemi

Future Electronics

Inventory History

3 month trend:
+4.43%

CAD Models

Download onsemi MMSZ5V6T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

MMSZ5V6T1 Series 500 mW 10 mA 5.6 V SMT Zener Voltage Regulator - SOD-123
Diodes Inc.DDZ9691-7
Zener Diode Single 6.2V 5% 500mW 2-Pin SOD-123 T/R / DIODE ZENER 6.2V 500MW SOD123
Diodes Inc.MMSZ5232B-7-F
DIODE ZENER 5.6V 500MW SOD123 / Zener Diode Single 5.6V 5% 11Ohm 500mW 2-Pin SOD-123 T/R
Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 3V 500mW 5.6V
Diodes Inc.DDZ9690-7
Zener Diode Single 5.6V 5% 500mW 2-Pin SOD-123 T/R / DIODE ZENER 5.6V 500MW SOD123

Descriptions

Descriptions of onsemi MMSZ5V6T3G provided by its distributors.

500 mW; 5% Zener Diode Voltage Regulator 5.6 V
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 5.6V 5% 40Ohm 500mW 2-Pin SOD-123 T/R
DIODE ZENER 5.6V 500MW SOD123
Diodes- Zener 5.6V 500mW

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd