onsemi MMSZ5272BT3G

Diode Zener Single 110V 5% 500mW Automotive 2-Pin SOD-123 T/R
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ5272BT3G.

element14 APAC

Datasheet6 pages16 years ago
Datasheet7 pages11 years ago
Datasheet7 pages14 years ago

IHS

HQonline

Master Electronics

Future Electronics

Inventory History

3 month trend:
+36.66%

CAD Models

Download onsemi MMSZ5272BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.048
$ 0.065
Stock
1,179,954
424,815,865
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOD-123-2
-
Zener Voltage
110 V
-
Tolerance
5 %
-
Power Dissipation
500 mW
-
Impedance
750 Ω
750 Ω
Max Reverse Leakage Current
100 nA
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Zener Diode Single 82V 5% 330Ohm 500mW 2-Pin SOD-123 T/R / DIODE ZENER 82V 500MW SOD123
MMSZ5270BT1 Series 500 mW 10 mA 91 V SMT Zener Voltage Regulator - SOD-123
DIODE ZENER 91V 500MW SOD123 / Zener Diode 91 V 500 mW ±5% Surface Mount SOD-123
Zener Diode Single 82V 5% 330Ohm 500mW Automotive 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MMSZ5272BT3G provided by its distributors.

Diode Zener Single 110V 5% 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional
Three complete series of Zener Diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34 package style.
ZENER DIODE, AEC-Q101, 110V, SOD-123; Zener Voltage Vz Typ: 110V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-123; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ5272BT3G.