onsemi MMSZ3V6T3G

500 mW; 5% Zener Diode Voltage Regulator 3.6 V
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ3V6T3G.

IHS

Datasheet6 pages14 years ago

Upverter

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMSZ3V6T3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.055
$ 0.054
Stock
3,070,949
2,752,012
Authorized Distributors
2
6
Mount
-
-
Case/Package
SOD-123-2
SOD-123-2
Zener Voltage
3.6 V
3.6 V
Tolerance
-
5 %
Power Dissipation
500 mW
500 mW
Impedance
90 Ω
90 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2011-01-06
LTD Date2011-07-02
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Descriptions

Descriptions of onsemi MMSZ3V6T3G provided by its distributors.

500 mW; 5% Zener Diode Voltage Regulator 3.6 V
Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional
Diode Zener Single 3.6V 5% 500mW 2-Pin SOD-123 T/R
±5% 5μA 3.6V 90Ω 500mW Freestanding SOD SMD mount 2.69mm*1.6mm*1.12mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd