onsemi MMSZ18ET1G

18 V, 225 W Zener Diode Voltage Regulator
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ18ET1G.

Master Electronics

Datasheet6 pages14 years ago

IHS

Newark

Mouser

Inventory History

3 month trend:
+7.88%

CAD Models

Download onsemi MMSZ18ET1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.045
$ 0.045
Stock
649,279
2,786,298
2,786,298
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SOD-123-2
SOD-123-2
SOD-123-2
Zener Voltage
18 V
18 V
18 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
45 Ω
45 Ω
45 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-08-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

onsemiMMSZ18T1G
MMSZ18T1 Series 500 mW 10 mA 18 V SMT Zener Voltage Regulator - SOD-123
onsemiMMSZ18T1
500 mW; 5% Zener Diode Voltage Regulator 18 V
DIODE ZENER 18V 500MW SOD123 / Diode Zener Single 18V 5% 500mW Automotive 2-Pin SOD-123 T/R
Diodes Inc.DDZ9705-7
Diode Zener Single 18V 5% 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ9702-7
DiodesZetex Single Zener Diode, 15V Vz, SMD, 500mW Max Dissipation, SOD-123
Diodes Inc.DDZ9704-7
Diode - Zener Single ZENER DIODE,SOD-123 500MW, 17V

Descriptions

Descriptions of onsemi MMSZ18ET1G provided by its distributors.

18 V, 225 W Zener Diode Voltage Regulator
MMSZxxxET1G Series 18 V 500 mW 2 Terminal SMT Voltage Regulator Diode - SOD-123
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 18V 5% 45Ohm 500mW 2-Pin SOD-123 T/R
±5% 50nA 18V 45Ω 500mW Discrete Diode SOD-123 SMD 2.69mm × 1.6mm × 1.17mm
Three complete series of ON Semiconductors Energy (Surge) Rated Zener diodes are offered in the convenient surface mount plastic SOD-123 package. These devices provide a convenient alternative to the leadless 34-package style.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd