Technical
Collector Base Voltage (VCBO)20 V
Collector Emitter Breakdown Voltage20 V
Collector Emitter Voltage (VCEO)20 V
Continuous Collector Current50 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)3 V
Frequency600 MHz
Gain Bandwidth Product600 MHz
hFE Min60
Max Collector Current50 mA
Max Frequency600 MHz
Max Operating Temperature150 °C
Max Power Dissipation225 mW
Min Operating Temperature-55 °C
Number of Elements1
PolarityPNP
Power Dissipation225 mW
Transition Frequency600 MHz