What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MMBT3416LT3

Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT3416LT3.

Upverter

Datasheet7 pages8 years ago

Electro Sonic

IHS

onsemi

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MMBT3416LT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.033
Stock
621,786
2,100,019
Authorized Distributors
1
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
-
40 V
Max Collector Current
100 mA
100 mA
Transition Frequency
-
-
Collector Emitter Saturation Voltage
300 mV
300 mV
hFE Min
75
75
Power Dissipation
-
300 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-03-12
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Single Bipolar Transistor, NPN, 32 V, 100 mA, 330 mW, SOT-23, 3 Pins, Surface Mount
Tape & Reel (TR) Surface Mount NPN SINGLE Bipolar (BJT) Transistor 180 @ 2mA 5V 20nA ICBO 330mW 250MHz
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
BC Series PNP 300 mW 45V 100mA Surface Mount General Purpose Transistor - SOT-23
Trans Digital BJT PNP 50V 100mA 400mW 3-Pin SOT-23 T/R
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB

Descriptions

Descriptions of onsemi MMBT3416LT3 provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB
Trans GP BJT NPN 40V 0.1A 300mW 3-Pin SOT-23 T/R
NPN 100nA 40V 100mA SOT-23-3,TO-236
MMBT3416LT3, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd