onsemi MMBT2222AM3T5G

Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 265 mW, SOT-723, Surface Mount
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBT2222AM3T5G.

Newark

Datasheet6 pages9 years ago
Datasheet7 pages9 years ago

IHS

onsemi

Master Electronics

Inventory History

3 month trend:
-70.54%

CAD Models

Download onsemi MMBT2222AM3T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-26
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
NPN Transistor 600mV@5mA, 100mA 600mW 6V 15nA 50V 45V 100mA SOT-723 SMD 1.2mm × 800μm × 500μm
Bipolar Junction Transistor Arrays - Bjt; |Onsemi DTC143EM3T5G

Descriptions

Descriptions of onsemi MMBT2222AM3T5G provided by its distributors.

Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 265 mW, SOT-723, Surface Mount
NPN Transistor 600mA 75V 40V 640mW 1V@50mA,500mA 10nA SOT-723 SMD 1.2mm × 800μm × 500μm
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
MMBT2222A - 40 V 600 mA NPN General Purpose Transistor - SOT-723
Trans GP BJT NPN 40V 0.6A Automotive 3-Pin SOT-723 T/R
Bipolar Transistors - BJT SS SOT-723 GP TRANSISTOR
NPN BJT Transistor, 40V, 600mA, 300MHz, SOT-723
Transistor Polarity:NPN; Collector Emitter Voltage Max:40V; Continuous Collector Current:600mA; Power Dissipation:265mW; Transistor Mounting:Surface Mount; No. of Pins:3Pins; Transition Frequency:300MHz; DC Current Gain hFE Min:35hFERoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBT2222AM3T5G.