onsemi BC847BM3T5G

NPN Transistor 600MV@5MA, 100MA 600MW 6V 15NA 50V 45V 100MA SOT-723 SMD 1.2MM × 800ΜM × 500ΜM
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC847BM3T5G.

Master Electronics

Datasheet6 pages0 years ago

IHS

Newark

iiiC

Inventory History

3 month trend:
+110%

CAD Models

Download onsemi BC847BM3T5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
ON SEMI 2SC5658RM3T5G NPN BIPOLAR TRANSISTOR, 0.15 A, 50 V, 3-PIN SOT-723
Trans Digital BJT NPN 50V 100mA 600mW 3-Pin SOT-723 T/R

Descriptions

Descriptions of onsemi BC847BM3T5G provided by its distributors.

NPN Transistor 600mV@5mA, 100mA 600mW 6V 15nA 50V 45V 100mA SOT-723 SMD 1.2mm × 800μm × 500μm
Low and Medium Voltage NPN Bipolar Transistor
ON SEMI BC847BM3T5G NPN BIPOLAR TRANSISTOR, 0.1 A, 45 V, 3-PIN SOT-723
BC Series NPN 600 mW 45 V 100 mA SMT General Purpose Transistor - SOT-723
These transistors are designed for general purpose amplifier applications. They are housed in the SOT723 package which is designed for low power surface mount applications.
TRANSISTOR, BIPOL, NPN, 45V, SOT-723-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:45V; Transition Frequency ft:100MHz; Power Dissipation Pd:260mW; DC Collector Current:100mA; DC Current Gain hFE:200hFE;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd