onsemi MMBFJ201

MMBFJ201 Series 40 V 1 mA N-Channel General Purpose Amplifier - SOT-23
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBFJ201.

IHS

Datasheet7 pages4 years ago
Datasheet0 pages0 years ago

onsemi

element14 APAC

Upverter

Newark

Inventory History

3 month trend:
-5.26%

CAD Models

Download onsemi MMBFJ201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiMMBF5103
MMBF Series N-Channel 40 V 40 mA SMT Low Noise Amplifier Switch - SOT-23-3
onsemiMMBF4091
Fairchild Semiconductor MMBF4091N Channel Jfet, -40V, SOT-23
onsemiMMBF4092
350mW 40V 2V@1nA 1 Ch N-Ch 200mV 50Ω 15mA Single 16pF@20V SOT-23-3 SMD 2.92mm × 1.3mm × 930μm
NXP SemiconductorsPMBF4391,215
PMBF4391 Series 40 V 250 mW SMT N-Channel FETs - SOT-23-3
NXP SemiconductorsPMBFJ175,215
Jfet Transistor, Junction Field Effect, Jfet, 30 V, 7 Ma, 70 Ma, 6 V, Sot-23 Rohs Compliant: Yes
NXP SemiconductorsPMBFJ174,215
NXP PMBFJ174,215 P-channel JFET Transistor, 30 V, Idss 20135mA, 3-Pin SOT-23

Descriptions

Descriptions of onsemi MMBFJ201 provided by its distributors.

MMBFJ201 Series 40 V 1 mA N-Channel General Purpose Amplifier - SOT-23
JFET Transistors; MMBFJ201; ON SEMICONDUCTOR; 1.3 mm; -40 V; 350 mW; Single
onsemi JFET, Npassageway, surface mount installation, SOT-23encapsulation, 3Pin, Idss: 0.3 to 1.5mA
N-Channel General Purpose Amplifier This device is designed primarily for low level audio and general purpose applications with high impedance signal sources. Sourced from Process 52.
TRANSISTOR, JFET, -40V, 1MA, SOT-23-3; Transistor Type:JFET; Breakdown Voltage Vbr:-40V; Zero Gate Voltage Drain Current Idss Min:200µA; Zero Gate Voltage Drain Current Idss Max:1mA; Gate-Source Cutoff Voltage Vgs(off) Max:-1.5V; Power Dissipation Pd:350mW; Operating Temperature Min:-55°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-23; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBFJ201.
  • MMBFJ201....