onsemi MMBF4416LT1

Uhf Band Si N-channel Rf Small Signal Jfet TO-236AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBF4416LT1.

IHS

Datasheet6 pages20 years ago
Datasheet7 pages26 years ago

onsemi

DigiKey

CAD Models

Download onsemi MMBF4416LT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.112
Stock
110,926
647,182
Authorized Distributors
0
6
Mount
-
Surface Mount
Case/Package
SOT-23-3
SOT-23
Drain to Source Voltage (Vds)
30 V
30 V
Continuous Drain Current (ID)
-
15 mA
Drain to Source Resistance
-
-
Power Dissipation
225 mW
225 mW
Gate to Source Voltage (Vgs)
30 V
-30 V
Input Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi MMBF4416LT1 provided by its distributors.

UHF BAND Si N-CHANNEL RF SMALL SIGNAL JFET TO-236AB
JFETs 30V 10mA No-Cancel/No-Return
MOSFET SS N-CHAN VHF 30V SOT23
RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-236AB

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd