onsemi MMBF4093

MMBF4093 Series Single N Channel 0.2 V 80 Ohm Surface Mount JFET - SOT-23
$ 0.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBF4093.

IHS

Datasheet5 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+25.14%

CAD Models

Download onsemi MMBF4093 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiMMBF5103
MMBF Series N-Channel 40 V 40 mA SMT Low Noise Amplifier Switch - SOT-23-3
onsemiMMBF4091
Fairchild Semiconductor MMBF4091N Channel Jfet, -40V, SOT-23
onsemiMMBF4092
350mW 40V 2V@1nA 1 Ch N-Ch 200mV 50Ω 15mA Single 16pF@20V SOT-23-3 SMD 2.92mm × 1.3mm × 930μm
NXP SemiconductorsPMBF4391,215
PMBF4391 Series 40 V 250 mW SMT N-Channel FETs - SOT-23-3
NXP SemiconductorsPMBFJ112,215
Jfet Transistor, Junction Field Effect, Jfet, 40 V, 5 Ma, 3 V, Sot-23 Rohs Compliant: Yes
NXP SemiconductorsPMBFJ175,215
Jfet Transistor, Junction Field Effect, Jfet, 30 V, 7 Ma, 70 Ma, 6 V, Sot-23 Rohs Compliant: Yes

Descriptions

Descriptions of onsemi MMBF4093 provided by its distributors.

MMBF4093 Series Single N Channel 0.2 V 80 Ohm Surface Mount JFET - SOT-23
onsemi JFET, N-Ch, SMD, SOT-23, Vds=0.2V, 3-Pin, Idss min. 8mA
This device is designed for low level analog switching, sample and hold circuits and chopper stabalized amplifiers. Sourced from Process 51. See J111 for characteristics.
JFET, N-CH, -40V, SOT-23; Breakdown Voltage Vbr:-40V; Zero Gate Voltage Drain Current Idss Min:8mA; Zero Gate Voltage Drain Current Idss Max:-; Gate-Source Cutoff Voltage Vgs(off) Max:-5V; Transistor Case Style:SOT-23; T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd