What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MMBD770T1

Tape & Reel (TR) Schottky - Single Single 3 RF Diode 1pF @ 20V 1MHz 1A 120mW 1V
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD770T1.

Upverter

Datasheet5 pages14 years ago
Datasheet4 pages15 years ago

IHS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MMBD770T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.038
Stock
948,167
1,369,363
Authorized Distributors
1
6
Mount
-
-
Case/Package
SOT-323-3
SOT-323-3
Forward Voltage
1 V
1 V
Reverse Voltage (DC)
-
70 V
Forward Current
-
200 mA
Max Reverse Leakage Current
200 nA
200 nA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

MMBD3301 Series 30 V 1 A Surface Mount Schottky Barrier Diodes - SC-70(SOT-323)

Descriptions

Descriptions of onsemi MMBD770T1 provided by its distributors.

Tape & Reel (TR) Schottky - Single Single 3 RF Diode 1pF @ 20V 1MHz 1A 120mW 1V
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon
DIODE SCHOTTKY 70V 0.2A SOT-323
DIODE SCHOTTKY 70V 120MW SC70-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd