onsemi MMBD701LT3G

Tape & Reel (TR) Schottky - Single Single 3 RF Diode 1pF @ 20V 1MHz 100mA 200mW 70V
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMBD701LT3G.

IHS

Datasheet7 pages9 years ago

Upverter

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMBD701LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.023
$ 0.023
Stock
750,513
1,187,791
1,187,791
Authorized Distributors
2
6
6
Diode Type
-
-
-
Forward Current
-
10 mA
10 mA
Forward Voltage
-
1 V
1 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-
-55 °C
-55 °C
Reverse Standoff Voltage
-
-
-
Max Power Dissipation
200 mW
200 mW
200 mW
Frequency
-
-
-
Peak Reverse Current
-
200 nA
200 nA
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Mount
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1997-05-22
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-07-02
LTD Date2008-01-02

Descriptions

Descriptions of onsemi MMBD701LT3G provided by its distributors.

Tape & Reel (TR) Schottky - Single Single 3 RF Diode 1pF @ 20V 1MHz 100mA 200mW 70V
RF Diode Schottky 70V 200mW 3-Pin SOT-23 T/R
Mixer Diode, Ultra High Frequency, Silicon, TO-236AB
DIODE SCHOTTKY 70V 200MW SOT23-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd