Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MM74HC688N

Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC688N.

IHS

Datasheet7 pages21 years ago

element14

Farnell

Jameco (USA)

CAD Models

Download onsemi MM74HC688N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1983-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Descriptions

Descriptions of onsemi MM74HC688N provided by its distributors.

Magnitude Comparator, HC/UH Series, 8-Bit, Inverted Output, CMOS, PDIP20
FAIRCHILD SEMICONDUCTOR MM74HC688N IC, 74HC CMOS, 74HC688, DIP20, 6V
Identity Comparator 8-Bit 20-Pin PDIP Rail
High Speed CMOS HC/HCT Logic 8-Bit Mag Comparator
8-Bit Magnitude Comparator (Equality Detector)
IC COMPARATOR MAGNITUDE 8B 20DIP
IDENTITY COMPARATOR 8BIT 20PDIP
IC, 74HC CMOS, 74HC688, DIP20, 6V; Comparator Type:Magnitude; No. of Channels:8; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:74; Device Marking:74HC688; IC Generic Number:74HC688; Logic Function Number:688; Logic IC Base Number:74688; Logic IC Family:HC; Logic IC Function:8bit Magnitude Comparator; No. of Gates:8; No. of Inputs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole
The MM74HC688 equality detector utilizes advanced silicon-gate CMOS technology to compare bit for bit two 8-bit words and indicates whether or not they are equal. The P#=Q# output indicates equality when it is LOW. A single active low enable is provided to facilitate cascading of several packages and enable comparison of words greater than 8 bits. This device is useful in memory block decoding applications, where memory block enable signals must be generated from computer address information. The comparator's output can drive 10 low power Schottky equivalent loads. This comparator is functionally and pin compatible to the 74LS688. All inputs are protected from damage due to static discharge by diodes to VCC and ground. Product Highlights: Typical propagation delay: 20 ns Wide power supply range: 2-6V Low quiescent current: 80 A (74 Series) Large output current: 4 mA (74 Series) Same as HC521

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74HC688N.