Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MM74HC4050M

Buffer/Converter Hex Non-Inverting CMOS 16-Pin SOIC N Rail
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC4050M.

IHS

Datasheet6 pages0 years ago

element14

Augswan

Farnell

Jameco (USA)

CAD Models

Download onsemi MM74HC4050M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Buffer, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14
2μA Non-Inverting Push-Pull 6 6 6 1 2V 5.5V 8mA Buffer Non-Inverting 8mA SOIC-14 SMD Adhesive Mount 1.5mm H
Diodes Inc.74LV07AS14-13
12mA 1 2V~5.5V 6 SOP-14 Buffer/Driver/Transceiver ROHS
IC BUFFER HEX NON-INV 14SOIC
Diodes Inc.74LVC07AS14-13
74LVC Series 5.5 V Surface Mount HEX Buffer with Open Drain Outputs - SOIC-14

Descriptions

Descriptions of onsemi MM74HC4050M provided by its distributors.

Buffer/Converter Hex Non-Inverting CMOS 16-Pin SOIC N Rail
Buffer, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16
BFFR/CNVRTR 6CH NON-INV CMOS 16SOIC N
74HC CMOS, SMD, 74HC4050, SOIC16
IC BUFFER NON-INVERT 6V 16SOIC
74HC CMOS, SMD, 74HC4050, SOIC16; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC4050; Logic Function Number:4050; Logic IC Base Number:744050; Logic IC Family:HC; Logic IC Function:Hex Non-Inverting Buffer; No. of Gates:6; No. of Inputs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd