Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MM74C14MX

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N T/R
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74C14MX.

IHS

Datasheet6 pages24 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi MM74C14MX provided by its distributors.

Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N T/R
INVERTER SCHMITT TRIGGER 6-ELEM CMOS 14SOIC N
IC HEX SCHMITT TRIGGER 14-SOIC
Inverter, CMOS Series, 6-Func, 1-Input, CMOS, PDSO14
3V 15V SOIC-14 SMD mount,glue mount 1.5mm(height)
IC INVERT SCHMITT 6CH 1IN 14SOIC
Gate / Inverter Logic IC; Logic Type:Schmitt-Trigger; Logic Family:C; Package/Case:14-SOIC; No. of Pins:14; Leaded Process Compatible:No; Number of Circuits:6; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM74C14MX.