What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MM74C00M

Quad 2-Input NAND Gate . Quad 2-Input NOR Gate . Hex Inverter | IC GATE NAND 4CH 2-INP 14SOIC
$ 1.238
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74C00M.

IHS

Datasheet6 pages24 years ago

Arrow Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemiMM74C00MX
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
Texas InstrumentsCD4011UBM96
50ns@ 15V,50pF 1 2 4 4 3V 18V 3.4mA NAND Gate CD4000 3.4mA SOIC-14 , 8.65mm*3.91mm*1.58mm
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
NAND 4011 4000B Tape & Reel (TR) logic gate circuit 70ns @ 15V 50pF 3.4mA 3.4mA 3.5V-11V 125C
Texas InstrumentsCD4011UBM
50ns@ 15V,50pF 1 2 4 4 3V 18V 3.4mA NAND Gate CD4000 3.4mA SOIC-14 8.65mm*3.91mm*1.58mm
Texas InstrumentsCD4011UBMT
50ns@ 15V,50pF 1 2 4 4 3V 18V 3.4mA NAND Gate CD4000 3.4mA SOIC-14 , 8.65mm*3.91mm*1.58mm

Descriptions

Descriptions of onsemi MM74C00M provided by its distributors.

Quad 2-Input NAND Gate . Quad 2-Input NOR Gate . Hex Inverter | IC GATE NAND 4CH 2-INP 14SOIC
NAND 74C00 74C Tube logic gate circuit 60ns @ 10V 50pF 8mA 8mA 3.5V-8V 125C
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail
NAND Gate, CMOS Series, 4-Func, 2-Input, CMOS, PDSO14
Gate Logic IC; Logic Type:Gate; Logic Family:C; Logic Base Number:7400; Supply Voltage Min:3V; Supply Voltage Max:15V; Termination Type:SMD; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd