What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MM5Z4V3ST1G

Tape & Reel (TR) ±3% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 1V 200mW 4.3V

$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z4V3ST1G.

IHS

Datasheet5 pages5 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MM5Z4V3ST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.025
Stock
175,948
221,494
Authorized Distributors
1
2
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
4.3 V
4.3 V
Tolerance
3 %
3 %
Power Dissipation
200 mW
200 mW
Impedance
1 kΩ
90 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
900 mV
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Zener Diode, 4.3V V(Z), 3.02%, 0.2W, Silicon, Unidirectional
Tape & Reel (TR) ±3% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 1V 200mW 3.9V
Tape & Reel (TR) ±3% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 1V 200mW 3.9V

Descriptions

Descriptions of onsemi MM5Z4V3ST1G provided by its distributors.

Tape & Reel (TR) ±3% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 3muA @ 1V 200mW 4.3V
Zener Diode, 4.3V V(Z), 3.02%, 0.2W, Silicon, Unidirectional
Diode Zener Single 4.3V 3% 500mW 2-Pin SOD-523 T/R
Compliant Surface Mount Plastic 90 Ω Lead Free Tape & Reel (TR) 3 % 100 mW
±3% 3μA 4.3V 90Ω 500mW Freestanding SOD-523 SMD mount 1.2mm*800μm*600μm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd