onsemi MM3Z3V3C

MM3Z3V3C Series 3.3 V 200 mW Surface Mount Zener Diode - SOD-323F
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z3V3C.

IHS

Datasheet6 pages3 years ago
Datasheet0 pages0 years ago

Upverter

Master Electronics

Newark

onsemi

Inventory History

3 month trend:
-56.67%

CAD Models

Download onsemi MM3Z3V3C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiMM3Z3V6C
MM3Z3V6C Series 3.6 V ±5% 200 mW Surface Mount Zener Diode - SOD-323F
onsemiMM3Z3V0C
MM3Z3V0C Series 3 V 200 mW Surface Mount Zener Diode - SOD-323F
BZX384 Series 3.3 V ±5% 200 mW SMT Small Signal Zener Diode - SOD-323
Zener Diode Single 3.3V 5% 95Ohm 200mW Automotive 2-Pin SOD-323 T/R
Diode Zener Single 3.3V 5% 200mW 2-Pin SOD-323 T/R
Diodes Inc.BZT52C3V3S-7-F
BZT52C3V3S Series 200 mW 3.3 V 10 mA Surface Mount Zener Diode - SOD-323

Descriptions

Descriptions of onsemi MM3Z3V3C provided by its distributors.

MM3Z3V3C Series 3.3 V 200 mW Surface Mount Zener Diode - SOD-323F
Zener Diode, 3.3V V(Z), 5%, 0.2W, Silicon, Unidirectional
Discrete Diode 3.3V 4.5μA 89Ω 200mW SOD-323F SMD 1.7mm × 1.25mm × 700μm ±5%
4.5Ã×A@1V ©I5% 89´Î Single 3.14V~3.47V 200mW 3.3V SOD-323FL Zener Diodes ROHS
ZENER DIODE, 3.3V, 5%, 0.2W, UNI
ZENER SINGLE DIODE, 3.3 V, 200 M
3.3V 0.2W 5% Zen Sod323F Rohs Compliant: Yes
200mW 5% Zener, SOD323F 3.3 V, 3000-REEL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM3Z3V3C.