onsemi MM3Z27VST1G

Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z27VST1G.

Master Electronics

Datasheet5 pages10 years ago

IHS

HQonline

onsemi

TME

Inventory History

3 month trend:
+15.53%

CAD Models

Download onsemi MM3Z27VST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
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
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

MM3ZXXXST1G Series 33 V 300 mW Surface Mount Zener Voltage Regulator - SOD-323
Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 50nA @ 18.9V 200mW 27V 80Ohm
Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 50nA @ 16.8V 200mW 24V 70Ohm
Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
BZX384 Series 200 mW 30 V Surface Mount Small Signal Zener Diode - SOD-323

Descriptions

Descriptions of onsemi MM3Z27VST1G provided by its distributors.

Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
Zener Diode, 27V V(Z), 2.49%, 0.3W, Silicon, Unidirectional
Zener Diode Single 27V 2% 80Ohm 300mW 2-Pin SOD-323 T/R
MM3Z27VST1G ZENER DIODE, 27V 2% 300 MW SMT 2-PIN SOD-323
50nA@18.9V 80´Î Single 26.19V~27.53V 300mW SOD-323-2 Zener Diodes ROHS
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd