onsemi MM3Z22VST1G

Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z22VST1G.

IHS

Datasheet6 pages5 years ago

Master Electronics

HQonline

onsemi

TME

Inventory History

3 month trend:
-33.50%

CAD Models

Download onsemi MM3Z22VST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
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
Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-20
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Zener Diode, 22V V(Z), 2%, 0.2W, Silicon, Unidirectional
Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
MM3Z18VST1 Series 200 mW 10 mA 18 V SMT Zener Voltage Regulator - SOD-323
Zener Diode Single 16V 2% 40Ohm 200mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 18V V(Z), 2%, 0.2W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MM3Z22VST1G provided by its distributors.

Tight Tolerance Zener Diode Tight Tolerance SOD-323. ONSSPCDDECI9E6E;
Zener Diode, 22V V(Z), 2.11%, 0.3W, Silicon, Unidirectional
Zener Diode Single 22V 2% 55Ohm 300mW 2-Pin SOD-323 T/R
50nA@15.4V 55´Î Single 21.54V~22.47V 300mW SOD-323-2 Zener Diodes ROHS
This series of Zener diodes is packaged in a SOD323 surface mount package which has a power dissipation of 200 milliwatts. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd