onsemi MM3Z16VST1

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 11.2V 200mW 16V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM3Z16VST1.

IHS

Datasheet4 pages15 years ago

Mouser

CAD Models

Download onsemi MM3Z16VST1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.049
Stock
111,938
1,370,208
Authorized Distributors
0
6
Mount
Surface Mount
-
Case/Package
-
SOD-323-2
Zener Voltage
16.18 V
16.18 V
Tolerance
2 %
2 %
Power Dissipation
200 mW
200 mW
Impedance
40 Ω
40 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

Zener Diode Single 16V 2% 40Ohm 200mW Automotive 2-Pin SOD-323 T/R
Zener Diode, 18V V(Z), 2%, 0.2W, Silicon, Unidirectional
Diode Zener Single 18V 2% 200mW 2-Pin SOD-323 T/R
onsemiMM3Z15VB
MM3Z15VB Series 15 V 200 mW Surface Mount Zener Diode - SOD-323F
onsemiMM3Z16VB
Zener Diode, 16V V(Z), 2%, 0.2W, Silicon, Unidirectional
onsemiMM3Z18VB
MM3Z18VB Series 200 mW 18 V 10 mA Surface Mount Zener Diode - SOD-323F

Descriptions

Descriptions of onsemi MM3Z16VST1 provided by its distributors.

Tape & Reel (TR) ±2% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 11.2V 200mW 16V
Zener Diode, 16V V(Z), 2.03%, 0.2W, Silicon, Unidirectional
DIODE ZENER 16.18V 200MW SOD323
Diodes- Zener 16V 200mW No-Cancel/No-Return

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd