onsemi MLD2N06CLT4

62 V, 2.0 A 400 mOhm Single N-Channel Power MOSFET with Voltage Clamp
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MLD2N06CLT4.

IHS

Datasheet8 pages9 years ago

SHENGYU ELECTRONICS

onsemi

Mouser

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.559
Stock
164,134
904,075
Authorized Distributors
0
2
Mount
-
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
-
62 V
Continuous Drain Current (ID)
2 A
2 A
Threshold Voltage
-
-
Rds On Max
-
-
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
40 W
40 W
Input Capacitance
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2008-07-31
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi MLD2N06CLT4 provided by its distributors.

62 V, 2.0 A 400 mOhm Single N-Channel Power MOSFET with Voltage Clamp
MOSFETs- Power and Small Signal 10V 4.4A No-Cancel/No-Return
Tape & Reel (TR) MLD2N06 e0 On/Off power distribution switch 58V 3ns 2A 40W
Power Field-Effect Transistor, 2A I(D), 58V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH CLAMPED 2A 62V DPAK
IC PWR DRIVER N-CHANNEL 1:1 DPAK

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd