Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MKP9V160RL

Tape & Reel (TR) DIAC SINGLE 2 Diac/Sidac Thyristor 200muA 150V~170V -40C~125C TJ
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MKP9V160RL.

IHS

Datasheet5 pages20 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi MKP9V160RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2006-03-13
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2010-10-14
LTD Date2011-04-14

Descriptions

Descriptions of onsemi MKP9V160RL provided by its distributors.

Tape & Reel (TR) DIAC SINGLE 2 Diac/Sidac Thyristor 200muA 150V~170V -40C~125C TJ
1.5V 4A 90V 5μA DO-41-2 Through hole mounting,glue mount
SIDACs THY SIDAC .9A 160V TGR
SIDAC Bidirectional Trigger
RES SMD 1.2M OHM 5% 1/2W 1206
SIDACs 90V 4A 2-Pin DO-41 T/R
SIDAC, 170V V(BO) Max, DO-41
SIDAC 150-170V 900MA AXIAL
Diac |Onsemi MKP9V160RL
Bidirectional devices designed for direct interface with the ac power line. Upon reaching the breakover voltage in each direction the device switches froma blocking state to a low voltage on-state. Conduction will continue like a Triac until the main terminal currect drops below the holding current. The plastic axial lead package provides high pulse current capability at low cost. Glass passivation insures reliable operation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd