Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MKP1V120RLG

Thyristor SIDAC 90V 4A 2-Pin DO-41 T/R

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MKP1V120RLG.

IHS

Datasheet5 pages14 years ago

onsemi

CAD Models

Download onsemi MKP1V120RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1999-01-01

Descriptions

Descriptions of onsemi MKP1V120RLG provided by its distributors.

Thyristor SIDAC 90V 4A 2-Pin DO-41 T/R
SIDAC Bidirectional Trigger
SIDACs 120V 0.9A Trigger
SIDAC, 130V V(BO) Max, DO-41
SIDAC 110-130V 900MA AXIAL
SIDAC, 130V, 900mA, DO-41; Breakover Vol; SIDAC, 130V, 900mA, DO-41; Breakover Voltage Range:110V to 130V; Breakover Current Max.:35µA; Thyristor Case:DO-41; No. of Pins:2; Breakdown Voltage:130V; Current Rating:0.9A; Filter Terminals:Axial Leaded
Thyristor; Peak Repetitive Off-State Voltage, Vdrm:90V; Current, It av:0.9A; On State RMS Current, IT(rms):0.9A; Leaded Process Compatible:Yes; Mounting Type:Through Hole; Package/Case:DO-41; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd