Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJW21193G

Bipolar Transistor, PNP, 250 V, 16 A
$ 2.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJW21193G.

Upverter

Datasheet7 pages12 years ago

IHS

Master Electronics

onsemi

Farnell

Inventory History

3 month trend:
-36.10%

CAD Models

Download onsemi MJW21193G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJW21195G
Bipolar Transistor, PNP, 250 V, 16 A
onsemiMJH11021G
15 A, 250 V PNP Darlington Bipolar Power Transistor
onsemiMJW1302AG
15 A, 230 V, 200 Watt, PNP Bipolar Power Junction Transistor. ONSSPCTRNSTLT1T0R;

Descriptions

Descriptions of onsemi MJW21193G provided by its distributors.

Bipolar Transistor, PNP, 250 V, 16 A
Trans GP BJT PNP 250V 16A 200000mW 3-Pin(3+Tab) TO-247 Tube
Transistor, Bjt, Pnp, -250V, -30A,to-247; |Onsemi MJW21193G
MJL Series 250 V 16 A Flange Mount PNP Silicon Power Transistor - TO-247
Bipolar Transistors - BJT 16A 250V 200W PNP
onsemi PNPTransistor, TO-247encapsulation, Through hole mounting, Maximum DC collector current-16 A, maximum collector-emission voltage-250 V
TRANSISTOR, BJT, PNP, -250V, -30A,TO-247; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -250V; Transition Frequency ft: 4MHz; Power Dissipation Pd: 200W; DC Collector Current: -30A; DC Current Gain hFE: 20hFE;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJW21193G.