Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJH11017G

15 A, 150 V PNP Darlington Bipolar Power Transistor

$ 2.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJH11017G.

Master Electronics

Datasheet7 pages18 years ago

IHS

Newark

onsemi

DigiKey

Inventory History

3 month trend:
-7.39%

CAD Models

Download onsemi MJH11017G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJH11021G
15 A, 250 V PNP Darlington Bipolar Power Transistor
onsemiMJH11019G
Tube Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 400 @ 10A 5V 15A 150W 3MHz
onsemiMJW0302AG
Tube Through Hole PNP Single Bipolar (BJT) Transistor 75 @ 3A 5V 10muA ICBO 150W 30MHz

Descriptions

Descriptions of onsemi MJH11017G provided by its distributors.

15 A, 150 V PNP Darlington Bipolar Power Transistor
Power Bipolar Transistor, 15A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-247, Plastic/Epoxy, 3 Pin
Trans Darlington PNP 150V 15A 150000mW 3-Pin(3+Tab) TO-247 Tube
MJH Series 150 V 15 A Complementary Darlington Silicon Power Transistor - TO-218
Transistor Polarity:pnp; Collector Emitter Voltage V(Br)Ceo:150V; Dc Collector Current:15A; Power Dissipation Pd:150W; Transistor Mounting:through Hole; No. Of Pins:4Pins; Transition Frequency Ft:3Mhz; Dc Current Gain Hfe:15000Hfe Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJH11017G.