Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MJF18004G

ON Semi MJF18004G NPN High Voltage Bipolar Transistor; 5 A; 450 V; 3-Pin TO-220

$ 0.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJF18004G.

Master Electronics

Datasheet11 pages11 years ago

IHS

onsemi

Newark

Farnell

Inventory History

3 month trend:
-47.08%

CAD Models

Download onsemi MJF18004G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJE18004G
ON Semi MJE18004G NPN High Voltage Bipolar Transistor; 5 A; 450V; 3-Pin TO-220AB
Power Bipolar Transistor, 5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Tube Through Hole NPN Single Bipolar (BJT) Transistor 15 @ 600mA 5V 100muA ICBO 40W 14MHz
onsemiFJP5321TU
Bipolar (BJT) Transistor NPN 500V 5A 14MHz 100W Through Hole TO-220-3
Bipolar (BJT) Transistor NPN 400V 5A 10MHz 30W Through Hole TO-220F
Diodes Inc.APT13005DT-G1
TRANS NPN 450V 4A TO220-3 / Bipolar (BJT) Transistor NPN 450 V 4 A 4MHz 75 W Through Hole TO-220-3

Descriptions

Descriptions of onsemi MJF18004G provided by its distributors.

ON Semi MJF18004G NPN High Voltage Bipolar Transistor; 5 A; 450 V; 3-Pin TO-220
5.0 A, 450 V NPN Bipolar Power Transistor
Power Bipolar Transistor, 5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
Trans GP BJT NPN 450V 5A 3-Pin(3+Tab) TO-220 Full-Pak Rail
Avnet Japan
Transistor, Npn, 450V, 5A, Isowatt-220; |Onsemi MJF18004G
onsemi NPNTransistor, TO-220encapsulation, Through hole mounting, Maximum DC collector current5 A, maximum collector-emission voltage450 V
TRANSISTOR, NPN, ISOWATT-220; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 450V; Transition Frequency ft: 13MHz; Power Dissipation Pd: 280mW; DC Collector Current: 5A; DC Current Gain hFE: 32hFE; Transistor Ca
NPN Bipolar Power Transistor For Switching Power Supply Applications The MJE/MJF18004 have an applications specific state-of-the-art die designed for use in 220 V line operated Switchmode Power supplies and electronic light ballasts. This high voltage/high speed transistors offer the following:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd