What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MJF127

Tube Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 2000 @ 3A 3V 5A 2W 4MHz
$ 0.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJF127.

IHS

Datasheet8 pages17 years ago
Datasheet8 pages0 years ago

Upverter

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MJF127 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.263
$ 0.57
Stock
66,726
359,106
Authorized Distributors
1
6
Mount
-
-
Case/Package
TO-220-3
TO-220-3
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
5 A
5 A
Transition Frequency
4 MHz
-
Collector Emitter Saturation Voltage
3.5 V
2 V
hFE Min
2000
2000
Power Dissipation
30 W
30 W

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiMJF127G
5.0 A, 100 V PNP Darlington Bipolar Power Transistor
onsemiD45C12
Tube Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 200mA 1V 4A 30W 40MHz
onsemiTIP127G
5.0 A, 100 V PNP Darlington Bipolar Power Transistor

Descriptions

Descriptions of onsemi MJF127 provided by its distributors.

Tube Through Hole PNP - Darlington Single Bipolar (BJT) Transistor 2000 @ 3A 3V 5A 2W 4MHz
5.0 A, 100 V PNP Darlington Bipolar Power Transistor
Power Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
TRANS PNP DARL 100V 5A TO220FP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd