onsemi MJE5731AG

Bipolar (BJT) Single Transistor, PNP, 375 V, 1 A, 2 W, TO-220, Through Hole
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJE5731AG.

IHS

Datasheet6 pages11 years ago

Upverter

JRH Electronics

onsemi

Newark

Inventory History

3 month trend:
+49.98%

CAD Models

Download onsemi MJE5731AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

onsemiMJE5731G
ON SEMI MJE5731G PNP HIGH VOLTAGE BIPOLAR TRANSISTOR, 1 A, 350 V, 3-PIN TO-220
onsemiMJE5730G
MJE Series 300 V 1 A PNP Silicon Plastic Power Transistor TO-220AB
onsemi2N6111G
2N Series 30 V 7 A PNP Complementary Silicon Plastic Power Transistor - TO-220AB
Trans GP BJT PNP 230V 1A 3-Pin(3+Tab) TO-220NIS
onsemiKSB834YTU
Tube Through Hole PNP KSB834 Bipolar (BJT) Transistor 100 @ 500mA 5V 3A 1.5W 9MHz

Descriptions

Descriptions of onsemi MJE5731AG provided by its distributors.

Bipolar (BJT) Single Transistor, PNP, 375 V, 1 A, 2 W, TO-220, Through Hole
MJE Series 350 V 1 A PNP Silicon Plastic Power Transistor TO-220AB
ON SEMICONDUCTOR - MJE5731AG - Bipolar (BJT) Single Transistor, PNP, 375 V, 10 MHz, 2 W, 1 A, 10 hFE
Power Bipolar Transistor, 1A I(C), 375V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
PNP BJT Power Transistor, 375V, 1A, 40W, TO-220
Trans GP BJT PNP 375V 1A 40000mW 3-Pin(3+Tab) TO-220AB Tube
375V 40W 1A 30@300mA10V 10MHz PNP 1V@1A200mA -65¡Í~+150¡Í@(Tj) TO-220 Bipolar Transistors - BJT ROHS
1 A 375 V PNP Si POWER TRANSISTOR TO-220AB
onsemi PNPTransistor, TO-220encapsulation, Through hole mounting, Maximum DC collector current-3 A, maximum collector-emission voltage-350 V
TRANSISTOR, PNP, TO-220; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 375V; Transition Frequency ft: 10MHz; Power Dissipation Pd: 2W; DC Collector Current: 1A; DC Current Gain hFE: 10hFE; Transistor Case Style

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJE5731AG.