onsemi MJD44E3T4

Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD44E3T4.

Upverter

Datasheet3 pages14 years ago

IHS

onsemi

DigiKey

CAD Models

Download onsemi MJD44E3T4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.267
Stock
20,706
849,098
Authorized Distributors
0
6
Mount
-
-
Case/Package
DPAK
DPAK
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
10 A
10 A
Transition Frequency
-
-
Collector Emitter Saturation Voltage
-
1.5 V
hFE Min
1000
1000
Power Dissipation
1.75 W
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2010-07-21
LTD Date2011-01-21
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Bipolar Power Transistor, NPN, 8 A, 80 V, 20 Watt
Power Bipolar Transistor, 8A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
onsemiKSH31CTM
TRANS NPN 100V 3A DPAK / Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount D-Pak
Diodes Inc.DXT13003EK-13
Bipolar Transistors - BJT 100V NPN 460V Trans 1.5A 3W 4MHz 400mV
Diodes Inc.DXT13003DK-13
Trans GP BJT NPN 450V 1.5A 3-Pin TO-252 T/R
Diodes Inc.ZXTN04120HKTC
1.5V@ 1mA,1A NPN - Darlington 3.9W 14V 100nA 140V 120V 1.5A TO-252-3 SMD mount

Descriptions

Descriptions of onsemi MJD44E3T4 provided by its distributors.

Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
10 A, 80 V NPN Darlington Bipolar Power Transistor
TRANS PWR DARL NPN 10A 80V DPAK
Bipolar Transistor; Transistor Polarity:N Channel; Power Dissipation, Pd:1.75W; DC Current Gain Min (hfe):1000; Package/Case:D-PAK; C-E Breakdown Voltage:80V; DC Collector Current:10A; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd