onsemi MJD31T4G

3.0 A, 40 V NPN Bipolar Power Transistor
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD31T4G.

IHS

Datasheet11 pages4 years ago

Upverter

Newark

onsemi

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+80.24%

CAD Models

Download onsemi MJD31T4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiMJD31CG
Bipolar (BJT) Single Transistor, General Purpose, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK)
onsemiMJD31CT4G
Bipolar (BJT) Single Transistor, General Purpose, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK)
onsemiMJD31CRLG
Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 2 Pin
Diodes Inc.MJD31C-13
Bipolar (BJT) Single Transistor, NPN, 100 V, 3 A, 15 W, TO-252 (DPAK), Surface Mount
Diodes Inc.MJD340-13
Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 15 W, TO-252 (DPAK), Surface Mount

Descriptions

Descriptions of onsemi MJD31T4G provided by its distributors.

3.0 A, 40 V NPN Bipolar Power Transistor
ON SEMICONDUCTOR - MJD31T4G - BIPOLAR TRANSISTOR, NPN, 40V, D-PAK, FULL REEL
MJD Series 40 V 3 A NPN Complementary Power Transistor - TO-252-3
ON SEMI MJD31T4G NPN BIPOLAR TRANSISTOR, 3 A, 40 V, 3-PIN DPAK
Trans GP BJT NPN 40V 5A 1560mW 3-Pin(2+Tab) DPAK T/R
Bipolar Transistors - BJT 3A 40V 15W NPN
40V 3A NPN BJT Power Transistor DPAK
onsemi NPNTransistor, DPAK (TO-252)encapsulation, SMD mount, Maximum DC collector current3 A, maximum collector-emission voltage40 V
Transistor Polarity:NPN, PNP; Collector Emitter Voltage Max NPN:40V; Collector Emitter Voltage Max PNP:40V; Continuous Collector Current NPN:3A; Continuous Collector Current PNP:3A; Power Dissipation NPN:15W; No. of Pins:4Pins RoHS Compliant: Yes
TRANSISTOR, NPN, 40V, TO-252; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 40V; Transition Frequency ft: 3MHz; Power Dissipation Pd: 15W; DC Collector Current: 3A; DC Current Gain hFE: 10hFE; Transistor Case S

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD31T4G.