onsemi MJD210TF

Transistor, bjt, pnp, 25V V(Br)Ceo, 5A I(C), to-252Aa Rohs Compliant: Yes
$ 0.336
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJD210TF.

onsemi

Datasheet6 pages20 years ago

IHS

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MJD210TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.336
$ 0.3
Stock
344,014
2,119,007
Authorized Distributors
2
4
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
25 V
25 V
Max Collector Current
5 A
5 A
Transition Frequency
65 MHz
65 MHz
Collector Emitter Saturation Voltage
-
-1.8 V
hFE Min
10
10
Power Dissipation
1.4 W
1.4 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date2001-02-15
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2020-01-16
LTD Date2020-07-16

Related Parts

onsemiKSH210TF
PNP 1.4 W 25 V 5 A Surface Mount Epitaxial Silicon Transistor - TO-252-3
TRANS PNP 50V 2A DPAK / Bipolar (BJT) Transistor PNP 50 V 2 A 80MHz 1.68 W Surface Mount DPAK
onsemiKSH42CTF
KSH Series PNP 1.75 W 100 V 6 A SMT Epitaxial Silicon Transistor - TO-252-3
Diodes Inc.MJD350-13
Bipolar (BJT) Single Transistor, PNP, 300 V, 500 mA, 15 W, TO-252 (DPAK), Surface Mount
Diodes Inc.2DB1184Q-13
Trans GP BJT PNP 50V 3A 15000mW Automotive 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi MJD210TF provided by its distributors.

Transistor,bjt,pnp,25V V(Br)Ceo,5A I(C),to-252Aa Rohs Compliant: Yes
Bipolar Transistors - BJT PNP Si Transistor Epitaxial
5.0 A, 25 V PNP Bipolar Power Transistor
Power Bipolar Transistor, 5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-252, Plastic/Epoxy, 2 Pin
Trans GP BJT PNP 25V 5A 3-Pin (2+Tab) DPAK T/R
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJD210-TF