onsemi MJ15025G

Transistor; Bipolar; Si; PNP; Power; VCEO 250VDC; IC 16A; PD 250W; TO-204AA (TO-3)
$ 4.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJ15025G.

Upverter

Datasheet4 pages20 years ago

IHS

onsemi

Newark

Master Electronics

Inventory History

3 month trend:
+3.84%

CAD Models

Download onsemi MJ15025G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-06-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiMJ15023G
16 A, 200 V, PNP Bipolar Power Transistor
onsemiMJ21193G
Bipolar Transistor, PNP, 250 V, 16 A
onsemiMJ21195G
Bipolar Transistor, PNP, 250 V, 16 A

Descriptions

Descriptions of onsemi MJ15025G provided by its distributors.

Transistor; Bipolar; Si; PNP; Power; VCEO 250VDC; IC 16A; PD 250W; TO-204AA (TO-3)
Bipolar Transistors (BJT); MJ15025G; ON SEMICONDUCTOR; PNP; 2; 250 V; 16 A
250V 250W 15@8A,4V 16A PNP TO-204 Bipolar Transistors - BJT ROHS
Trans General Purpose BJT PNP 250 Volt 16A 3-Pin (2+Tab) TO-204 Tray
Power Bipolar Transistor, 16A I(C), 250V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin
MJ Series 250 V 16 A Screw Mount PNP Silicon Power Transistor - TO-204AA
Bipolar (BJT) Single Transistor, Audio,;
PNP BJT 250V 16A 250W TO-3 Transistor
The MJ15023 and MJ15025 are PowerBase power transistors designed for high power audio disk head positioners and other linear applications.
onsemi PNPTransistor, TO-204encapsulation, Through hole mounting, Maximum DC collector current-16 A, maximum collector-emission voltage-250 V
TRANSISTOR, PNP, TO-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -250V; Transition Frequency ft: 4MHz; Power Dissipation Pd: 250W; DC Collector Current: -16A; DC Current Gain hFE: 60hFE; Transistor Case Sty

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJ 15025 G
  • MJ15025G.