What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MJ15023G

16 A, 200 V, PNP Bipolar Power Transistor
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MJ15023G.

Upverter

Datasheet4 pages20 years ago

IHS

JRH Electronics

Newark

Jameco (USA)

Inventory History

3 month trend:
-8.78%

CAD Models

Download onsemi MJ15023G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMJ15025G
Transistor; Bipolar; Si; PNP; Power; VCEO 250VDC; IC 16A; PD 250W; TO-204AA (TO-3)
onsemiMJ21193G
Bipolar Transistor, PNP, 250 V, 16 A
onsemiMJ21195G
Bipolar Transistor, PNP, 250 V, 16 A

Descriptions

Descriptions of onsemi MJ15023G provided by its distributors.

16 A, 200 V, PNP Bipolar Power Transistor
Power Bipolar Transistor, 16A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin
MJ Series 200 V 16 A Screw Mount PNP Silicon Power Transistor - TO-204AA
ON SEMI PNP BIPOLAR TRANSISTOR 16 A 200 V 3-PIN TO-204
Trans GP BJT PNP 200V 16A 250000mW 3-Pin(2+Tab) TO-3 Tray
The MJ15023 and MJ15025 are PowerBase power transistors designed for high power audio disk head positioners and other linear applications.
onsemi PNPTransistor, TO-204encapsulation, Through hole mounting, Maximum DC collector current-16 A, maximum collector-emission voltage-200 V
TRANSISTOR, PNP, TO-3; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: -200V; Transition Frequency ft: 4MHz; Power Dissipation Pd: 250W; DC Collector Current: -16A; DC Current Gain hFE: 60hFE; Transistor Case Sty
Bipolar Transistor, Pnp, -200V To-3; Transistor, Polaridad:Pnp; Tensión Colector Emisor V(Br)Ceo:-200V; Frecuencia De Transición Ft:4Mhz; Disipación De Potencia Pd:250W; Corriente De Colector Dc:-16A; Ganancia De Corriente Dc Hfe:60 |Onsemi MJ15023G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJ15023G#