onsemi MDB10SS

1A, 100V MicroDIP, Single-Phase Bridge Rectifiers
$ 0.079
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MDB10SS.

Upverter

Datasheet4 pages6 years ago
Technical Drawing1 page7 years ago

IHS

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MDB10SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.079
$ 0.206
Stock
18,320,791
1,125,515
Authorized Distributors
4
6
Average Rectified Current
-
-
Peak Reverse Current
10 µA
10 µA
Forward Voltage
1 V
1.1 V
Max Reverse Leakage Current
-
10 µA
Mount
-
Surface Mount
Case/Package
-
0805
Max Operating Temperature
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
30 A
30 A
Max Repetitive Reverse Voltage (Vrrm)
1 kV
1 kV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-04-17
Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Descriptions

Descriptions of onsemi MDB10SS provided by its distributors.

1A, 100V MicroDIP, Single-Phase Bridge Rectifiers
Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon
BRIDGE RECT 1P 1KV 1A 4MICRODIP
1V@1A 1A 1kV SMD Bridge Rectifiers ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd