onsemi MCT6SD

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Black T/R
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCT6SD.

Master Electronics

Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

onsemi

Farnell

Inventory History

3 month trend:
+26.95%

CAD Models

Download onsemi MCT6SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-07-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Diodes Inc.LTV-826S
LTV Series Dual Channel 80 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-8
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R
Diodes Inc.LTV-827S
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8
Diodes Inc.LTV-827S-TA1
Lite-On Transistor Output Optocoupler, LTV-8x7 Series, Dual Channel, SMD, 8-Pin PDIP
VishayILD2-X009
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Tube
OPTOISO 5.3KV 2CH TRANS 8SMD / Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD T/R

Descriptions

Descriptions of onsemi MCT6SD provided by its distributors.

Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Black T/R
Avnet Japan
8-Pin DIP Dual-Channel Phototransistor Output Optocoupler
Transistor Output Optocoupler, 2-Element, 5000V Isolation
DIP8 SMT Dual Channel 30 V 5000 Vrms Phototransistor Optocoupler
OPTO CPLR, PHOTOTRANS, 5KV, SMD; No. of Channels:2; Isolation Voltage:5kV; Optocoupler Output Type:Phototransistor; Input Current:60mA; Output Voltage:85V; Opto Case Style:SMD; No. of Pins:8; SVHC:No SVHC (20-Jun-2013)
The MCT6X optocouplers have two channels for density applications. For four channel applications, two packages fit into a standard 16-pin DIP socket. Each channel is an NPN silicon planar phototransistor optically coupled to a gallium arsenide infrared emitting diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd