onsemi MCT62SD

Optocoupler, Transistor Output, 2 Channel, Surface Mount DIP, 8 Pins, 60 mA, 5 kV, 100 %
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCT62SD.

JRH Electronics

Datasheet0 pages0 years ago

Upverter

IHS

Newark

onsemi

Inventory History

3 month trend:
-12.11%

CAD Models

Download onsemi MCT62SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-07-08
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Diodes Inc.LTV-827S
LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT - DIP-8
Diodes Inc.LTV-827S-TA1
Lite-On Transistor Output Optocoupler, LTV-8x7 Series, Dual Channel, SMD, 8-Pin PDIP
Diodes Inc.LTV-824S
Optocoupler AC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD / OPTOISOLATOR 5KV 2CH TRANS 8-SMD
VishayILD2-X009
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Tube
VishayILD1-X009
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Tube
IsocomISP825XSM
Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin PDIP SMD

Descriptions

Descriptions of onsemi MCT62SD provided by its distributors.

Optocoupler, Transistor Output, 2 Channel, Surface Mount DIP, 8 Pins, 60 mA, 5 kV, 100 %
Optocoupler DC-IN 2-Channel Transistor DC Output 8-Pin PDIP Surface Mount Black
8-Pin DIP Dual-Channel Phototransistor Output Optocoupler
Transistor Output Optocoupler, 2-Element, 5000V Isolation
MCT62 Series 5000 Vrms Dual Channel Phototransistor Optocoupler - DIP-8
OPTOCOUPLER, TRANSISTOR, 5KV, SMDIP-8; No. of Channels: 2 Channel; Optocoupler Case Style: Surface Mount DIP; No. of Pins: 8Pins; Forward Current If Max: 60mA; Isolation Voltage: 5kV; CTR Min: 100%; Collector Emitter Voltage V
The MCT6X optocouplers have two channels for density applications. For four channel applications, two packages fit into a standard 16-pin DIP socket. Each channel is an NPN silicon planar phototransistor optically coupled to a gallium arsenide infrared emitting diode.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCT62SD.